HUASHUO HSU4119
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSU4119 |
| LCSC Part # | C28314523 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 40V 120A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 780pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 135W | |
| Reverse Transfer Capacitance (Crss@Vds) | 660pF | |
| RDS(on) | 3.5mΩ@10V;4.5mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 10.7nF | |
| Gate Charge(Qg) | 190nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 780pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 135W | |
| Reverse Transfer Capacitance (Crss@Vds) | 660pF | |
| RDS(on) | 3.5mΩ@10V;4.5mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 10.7nF | |
| Gate Charge(Qg) | 190nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSU4119 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSU4119 complies with RoHS and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed avalanche capability (EAS)
- Green/RoHS-compliant devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
In-Stock: 1,268
1,268 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6775 | $ 0.68 |
| 10+ | $ 0.6125 | $ 6.13 |
| 30+ | $ 0.58 | $ 17.40 |
| 100+ | $ 0.5475 | $ 54.75 |
| 500+ | $ 0.5021 | $ 251.05 |
| 1,000+ | $ 0.4923 | $ 492.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 780pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 135W | |
| Reverse Transfer Capacitance (Crss@Vds) | 660pF | |
| RDS(on) | 3.5mΩ@10V;4.5mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 10.7nF | |
| Gate Charge(Qg) | 190nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 780pF | |
| Current - Continuous Drain(Id) | 120A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 135W | |
| Reverse Transfer Capacitance (Crss@Vds) | 660pF | |
| RDS(on) | 3.5mΩ@10V;4.5mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 10.7nF | |
| Gate Charge(Qg) | 190nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSU4119 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSU4119 complies with RoHS and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed avalanche capability (EAS)
- Green/RoHS-compliant devices available
- Excellent CdV/dt immunity
- Advanced high cell density trench technology
C28314523 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



