HUASHUO HSU3119
| Manufacturer | HUASHUOAsian Brands |
| MPN | HSU3119 |
| LCSC Part # | C28314522 |
| Packaging | TO-252-2L |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 130A TO-252-2L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 130A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 135W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.21nF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12.7nF | |
| Gate Charge(Qg) | 210nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 130A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 135W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.21nF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12.7nF | |
| Gate Charge(Qg) | 210nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSU3119 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSU3119 complies with RoHS and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed avalanche energy rating (EAS)
- Green/RoHS-compliant devices available
- Excellent dv/dt ruggedness
- Advanced high cell density trench technology
In-Stock: 1,820
1,820 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.597 | $ 0.60 |
| 10+ | $ 0.5337 | $ 5.34 |
| 30+ | $ 0.5013 | $ 15.04 |
| 100+ | $ 0.4688 | $ 46.88 |
| 500+ | $ 0.451 | $ 225.50 |
| 1,000+ | $ 0.4413 | $ 441.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 130A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 135W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.21nF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12.7nF | |
| Gate Charge(Qg) | 210nC@10V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HUASHUO | |
| Packaging | TO-252-2L | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 130A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 135W | |
| Reverse Transfer Capacitance (Crss@Vds) | 1.21nF | |
| RDS(on) | 3mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 12.7nF | |
| Gate Charge(Qg) | 210nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
HSU3119 is a high cell density trench P-channel MOSFET that delivers excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. HSU3119 complies with RoHS and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
AI Translation
- Ultra-low gate charge
- 100% guaranteed avalanche energy rating (EAS)
- Green/RoHS-compliant devices available
- Excellent dv/dt ruggedness
- Advanced high cell density trench technology
C28314522 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

