GANGYUAN G15-10PM-200-1011
| Manufacturer |
GANGYUAN
Asian Brands |
| Mfr. Part # | G15-10PM-200-1011 |
| LCSC Part # | C2831452 |
| Package | - |
| Customer # | |
| Description | 10A 10,000 Cycles SPDT 250V Limit Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | GANGYUAN | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
71 
71
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.273 | $ 0.27 |
10+ | $ 0.216 | $ 2.16 |
30+ | $ 0.1915 | $ 5.75 |
100+ | $ 0.161 | $ 16.10 |
500+ | $ 0.1542 | $ 77.10 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$