GANGYUAN KAN6248-0344C1
| Manufacturer |
GANGYUAN
Asian Brands |
| Mfr. Part # | KAN6248-0344C1 |
| LCSC Part # | C2831449 |
| Package | SMD,6.2x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 230gf SMD |
| Description | Tactile Switch SPST 230gf 3.4mm Gull Wing 6.2mm x 6.2mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Package | SMD,6.2x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1300 |
| Sales Unit | Piece |
In-Stock:
50
50
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1212 | $ 0.61 |
50+ | $ 0.0964 | $ 4.82 |
150+ | $ 0.0841 | $ 12.62 |
1,300+ | $ 0.0717 | $ 93.21 |
2,600+ | $ 0.0643 | $ 167.18 |
5,200+ | $ 0.0606 | $ 315.12 |
Standard Packaging 1300/Full
Reel | ||
Better price for more quantity?
$