GANGYUAN KAN0616-0751B-CL15
| Manufacturer |
GANGYUAN
Asian Brands |
| Mfr. Part # | KAN0616-0751B-CL15 |
| LCSC Part # | C2831440 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST TH |
| Description | Tactile Switch SPST 7.5mm PC Pin 6mm x 6mm Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
695
695
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0664 | $ 0.33 |
50+ | $ 0.0501 | $ 2.51 |
150+ | $ 0.042 | $ 6.30 |
1,000+ | $ 0.0399 | $ 39.90 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$