LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SZN-6Y-05 product image
  • HC-SZN-6Y-05 thumbnail 1
  • HC-SZN-6Y-05 thumbnail 2
  • HC-SZN-6Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SZN-6Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SZN-6Y-05
LCSC Part #
C28314382
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 6POS 1.5mm SINGLE ROW
Datasheetpdf iconHCTL HC-SZN-6Y-05
Custom CablesMOQ 1pc
In-Stock: 990
990 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0478$ 0.0383$ 0.38
100+$ 0.0378$ 0.0303$ 3.03
300+$ 0.0328$ 0.0263$ 7.89
1,000+$ 0.029$ 0.0232$ 23.20
5,000+$ 0.026$ 0.0208$ 104.00
10,000+$ 0.0245$ 0.0196$ 196.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1.5mm
Pitch1.5mm
Flame Retardant Rating-
Pins Structure1x6P
With WingsWithout Fins
Reference Series-
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row6
Row Spacing-
With LockerNon-Latching
Operating Temperature-40℃~+105℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.