LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-ZH-13Y product image
  • HC-ZH-13Y thumbnail 1
  • HC-ZH-13Y thumbnail 2
  • HC-ZH-13Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-ZH-13YRoHS

Manufacturer
HCTLAsian Brands
MPN
HC-ZH-13Y
LCSC Part #
C28314325
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 13POS 1.5mm SINGLE ROW ZH
Datasheetpdf iconHCTL HC-ZH-13Y
Custom CablesMOQ 1pc
In-Stock: 790
790 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0473$ 0.0379$ 0.38
100+$ 0.0374$ 0.0300$ 3.00
300+$ 0.0325$ 0.0260$ 7.80
1,000+$ 0.0288$ 0.0231$ 23.10
5,000+$ 0.0258$ 0.0207$ 103.50
10,000+$ 0.0243$ 0.0195$ 195.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1.5mm
Pitch1.5mm
Flame Retardant RatingUL94V-0
With WingsWithout Fins
Reference SeriesZH
Pins Structure1x13P
Number of Rows1
ColorWhite
Number of PINs Per Row13
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Rated Current: 1A AC/DC
  • Rated Voltage: 50V AC/DC
  • Temperature Range: -40°C ~ +105°C
  • Contact Resistance: 20mΩ max
  • Insulation Resistance: 500MΩ min
  • Withstanding Voltage: 500V AC/min
  • Materials: Phosphor bronze tin-plated, Housing nylon 66 UL94-V0(2), Wafer nylon 46 UL94-VO(2), Wafer LCP UL94-V0
  • Applicable Wire Gauge: AWG#26 - 32#

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.