LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-GH-12Y-05 product image
  • HC-GH-12Y-05 thumbnail 1
  • HC-GH-12Y-05 thumbnail 2
  • HC-GH-12Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-GH-12Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-GH-12Y-05
LCSC Part #
C28314315
Packaging
P=1.25mm
Customer #
Key Attributes
CONN HOUSING 12POS 1.25mm SINGLE ROW GH
Datasheetpdf iconHCTL HC-GH-12Y-05
Custom CablesMOQ 1pc
In-Stock: 515
515 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.119$ 0.0952$ 0.48
50+$ 0.0941$ 0.0753$ 3.77
150+$ 0.0816$ 0.0653$ 9.80
500+$ 0.0723$ 0.0579$ 28.95
2,500+$ 0.0648$ 0.0519$ 129.75
5,000+$ 0.0611$ 0.0489$ 244.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1.25mm
Flame Retardant Rating-
Pitch1.25mm
With WingsWithout Fins
Reference SeriesGH
Pins Structure1x12P
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row12
Row Spacing-
With LockerLocking
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.