GANGYUAN KAN0441B-0253A1/449
| Manufacturer |
GANGYUAN
Asian Brands |
| Mfr. Part # | KAN0441B-0253A1/449 |
| LCSC Part # | C2831429 |
| Package | SMD,6.1x3.8mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 1N SMD |
| Description | Tactile Switch SPST 1N 2.5mm Gull Wing 6.1mm x 3.75mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Package | SMD,6.1x3.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0605 | $ 0.61 |
100+ | $ 0.0482 | $ 4.82 |
300+ | $ 0.042 | $ 12.60 |
1,000+ | $ 0.0345 | $ 34.50 |
5,000+ | $ 0.0308 | $ 154.00 |
10,000+ | $ 0.0289 | $ 289.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$