GANGYUAN KAN4541-0381C1
| Manufacturer |
GANGYUAN
Asian Brands |
| Mfr. Part # | KAN4541-0381C1 |
| LCSC Part # | C2831428 |
| Package | SMD-4P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf SMD |
| Description | Tactile Switch SPST 160gf 3.8mm Gull Wing 4.5mm x 4.5mm Surface Mount |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | GANGYUAN | |
| Package | SMD-4P,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
10
10
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0431 | $ 0.43 |
100+ | $ 0.034 | $ 3.40 |
300+ | $ 0.0294 | $ 8.82 |
2,000+ | $ 0.026 | $ 52.00 |
4,000+ | $ 0.0233 | $ 93.20 |
10,000+ | $ 0.0219 | $ 219.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$