LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YXC Crystal Oscillators OT322537.125MJBA4SL product image
  • OT322537.125MJBA4SL thumbnail 1
  • OT322537.125MJBA4SL thumbnail 2
  • OT322537.125MJBA4SL thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

YXC Crystal Oscillators OT322537.125MJBA4SLRoHS

Manufacturer
MPN
OT322537.125MJBA4SL
LCSC Part #
C2831393
Packaging
SMD3225-4P
Customer #
Key Attributes
XTAL OSC 37.125MHz CMOS SMD
Datasheetpdf iconYXC Crystal Oscillators OT322537.125MJBA4SL
In-Stock: 2,978
2,978 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.51$ 0.51
10+$ 0.4032$ 4.03
30+$ 0.357$ 10.71
100+$ 0.3012$ 30.12
500+$ 0.2439$ 121.95
1,000+$ 0.2295$ 229.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerYXC Crystal Oscillators
PackagingSMD3225-4P
Frequency Stability±20ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~3.3V
Normal temperature Frequency Tolerance±10ppm
Frequency37.125MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece