GOODWORK PESD24VL2BT
| Manufacturer | GOODWORKAsian Brands |
| MPN | PESD24VL2BT |
| LCSC Part # | C28310452 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 45VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Clamping Voltage | 45V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3.5A | |
| Peak Pulse Power Dissipation (Ppp) | 420W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 420W peak pulse power (8/20μs)
- Protects two bidirectional lines
- Ultra-low leakage current: nanoamp level
- Operating voltage: 24V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test: air discharge: ±30kV, contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 9A (8/20μs)
- RoHS compliant
Applications
AI Translation
- Mobile phones and accessories
- Laptops and handheld devices
- Portable instruments
- Set-top boxes
- Industrial control
- Servers and desktop computers
- CAN bus protection
In-Stock: 15,080
15,080 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0357$ 0.0286 | $ 0.57 |
| 200+ | $ 0.0279$ 0.0224 | $ 4.48 |
| 600+ | $ 0.024$ 0.0192 | $ 11.52 |
| 3,000+ | $ 0.0211$ 0.0169 | $ 50.70 |
| 9,000+ | $ 0.0187$ 0.0150 | $ 135.00 |
| 21,000+ | $ 0.0176$ 0.0141 | $ 296.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOT-23 | |
| Clamping Voltage | 45V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 3.5A | |
| Peak Pulse Power Dissipation (Ppp) | 420W | |
| Number of Channels | 2 | |
| Voltage - Breakdown | 26.7V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 500nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 420W peak pulse power (8/20μs)
- Protects two bidirectional lines
- Ultra-low leakage current: nanoamp level
- Operating voltage: 24V
- Low clamping voltage
- Compliant with the following standards:
- IEC 61000-4-2 (ESD) immunity test: air discharge: ±30kV, contact discharge: ±30kV
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning Surge) 9A (8/20μs)
- RoHS compliant
Applications
AI Translation
- Mobile phones and accessories
- Laptops and handheld devices
- Portable instruments
- Set-top boxes
- Industrial control
- Servers and desktop computers
- CAN bus protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



