HCTL HC-EH-T-05
| Manufacturer | HCTLAsian Brands |
| MPN | HC-EH-T-05 |
| LCSC Part # | C28310380 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 22~30AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~30 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | EH | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 7,600
7,600 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0117$ 0.0094 | $ 0.47 |
| 500+ | $ 0.0092$ 0.0074 | $ 3.70 |
| 1,500+ | $ 0.0077$ 0.0062 | $ 9.30 |
| 5,000+ | $ 0.0069$ 0.0056 | $ 28.00 |
| 25,000+ | $ 0.0061$ 0.0049 | $ 122.50 |
| 50,000+ | $ 0.0057$ 0.0046 | $ 230.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | HCTL | |
| Packaging | - | |
| Wire Gauge - AWG | 22~30 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze | |
| Reference Series | EH | |
| Insulation OD | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



