LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-EH-8Y-05 product image
  • HC-EH-8Y-05 thumbnail 1
  • HC-EH-8Y-05 thumbnail 2
  • HC-EH-8Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-EH-8Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-EH-8Y-05
LCSC Part #
C28310379
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm SINGLE ROW EH
Datasheetpdf iconHCTL HC-EH-8Y-05
Custom CablesMOQ 1pc
In-Stock: 150
150 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0466$ 0.0373$ 0.37
100+$ 0.0369$ 0.0296$ 2.96
300+$ 0.032$ 0.0256$ 7.68
1,000+$ 0.0283$ 0.0227$ 22.70
5,000+$ 0.0254$ 0.0204$ 102.00
10,000+$ 0.0239$ 0.0192$ 192.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Pitch2.5mm
Flame Retardant RatingUL94V-0
Pins Structure1x8P
Reference SeriesEH
With WingsWithout Fins
Number of Rows1
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row8
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.