LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SCND-2*7Y-05 product image
  • HC-SCND-2*7Y-05 thumbnail 1
  • HC-SCND-2*7Y-05 thumbnail 2
  • HC-SCND-2*7Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SCND-2*7Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SCND-2*7Y-05
LCSC Part #
C28310369
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 2.5mm DUAL ROW
Datasheetpdf iconHCTL HC-SCND-2*7Y-05
Custom CablesMOQ 1pc
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1752$ 0.1402$ 0.70
50+$ 0.1375$ 0.1100$ 5.50
150+$ 0.1214$ 0.0972$ 14.58
500+$ 0.1013$ 0.0811$ 40.55
2,500+$ 0.0924$ 0.0740$ 185.00
5,000+$ 0.087$ 0.0696$ 348.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
Pins Structure2x7P
With WingsWithout Fins
Reference Series-
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row7
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.