LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SCND-2*5Y-05 product image
  • HC-SCND-2*5Y-05 thumbnail 1
  • HC-SCND-2*5Y-05 thumbnail 2
  • HC-SCND-2*5Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SCND-2*5Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SCND-2*5Y-05
LCSC Part #
C28310367
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 10POS 2.5mm DUAL ROW
Datasheetpdf iconHCTL HC-SCND-2*5Y-05
Custom CablesMOQ 1pc
In-Stock: 760
760 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1237$ 0.0990$ 0.50
50+$ 0.0978$ 0.0783$ 3.92
150+$ 0.0849$ 0.0680$ 10.20
500+$ 0.0751$ 0.0601$ 30.05
2,500+$ 0.0674$ 0.0540$ 135.00
5,000+$ 0.0635$ 0.0508$ 254.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
Pins Structure2x5P
With WingsWithout Fins
Reference Series-
Number of Rows2
ColorWhite
Number of PINs Per Row5
Plastic MaterialPA66
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.