LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SCND-2*4Y-05 product image
  • HC-SCND-2*4Y-05 thumbnail 1
  • HC-SCND-2*4Y-05 thumbnail 2
  • HC-SCND-2*4Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SCND-2*4Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SCND-2*4Y-05
LCSC Part #
C28310366
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 8POS 2.5mm DUAL ROW
Datasheetpdf iconHCTL HC-SCND-2*4Y-05
Custom CablesMOQ 1pc
In-Stock: 850
850 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0983$ 0.0787$ 0.39
50+$ 0.0777$ 0.0622$ 3.11
150+$ 0.0674$ 0.0540$ 8.10
500+$ 0.0597$ 0.0478$ 23.90
2,500+$ 0.0535$ 0.0428$ 107.00
5,000+$ 0.0504$ 0.0404$ 202.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure2x4P
Number of Rows2
ColorWhite
Plastic MaterialPA66
Number of PINs Per Row4
Row Spacing2.5mm
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.