LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SCN-13Y-05 product image
  • HC-SCN-13Y-05 thumbnail 1
  • HC-SCN-13Y-05 thumbnail 2
  • HC-SCN-13Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SCN-13Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SCN-13Y-05
LCSC Part #
C28310359
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 13POS 2.5mm SINGLE ROW
Datasheetpdf iconHCTL HC-SCN-13Y-05
Custom CablesMOQ 1pc
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0946$ 0.0757$ 0.38
50+$ 0.0748$ 0.0599$ 3.00
150+$ 0.0649$ 0.0520$ 7.80
500+$ 0.0575$ 0.0460$ 23.00
2,500+$ 0.0515$ 0.0412$ 103.00
5,000+$ 0.0486$ 0.0389$ 194.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
With WingsWithout Fins
Reference Series-
Pins Structure1x13P
Number of Rows1
ColorWhite
Number of PINs Per Row13
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.