LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-SCN-3Y-05 product image
  • HC-SCN-3Y-05 thumbnail 1
  • HC-SCN-3Y-05 thumbnail 2
  • HC-SCN-3Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-SCN-3Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-SCN-3Y-05
LCSC Part #
C28310349
Packaging
P=2.5mm
Customer #
Key Attributes
CONN HOUSING 3POS 2.5mm SINGLE ROW
Datasheetpdf iconHCTL HC-SCN-3Y-05
Custom CablesMOQ 1pc
In-Stock: 460
460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0233$ 0.0187$ 0.37
200+$ 0.0182$ 0.0146$ 2.92
600+$ 0.0153$ 0.0123$ 7.38
2,000+$ 0.0136$ 0.0109$ 21.80
10,000+$ 0.0121$ 0.0097$ 97.00
20,000+$ 0.0113$ 0.0091$ 182.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=2.5mm
Flame Retardant Rating-
Pitch2.5mm
Pins Structure1x3P
With WingsWithout Fins
Reference Series-
Number of Rows1
Number of PINs Per Row3
ColorWhite
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.