LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
HCTL HC-JC15-14Y-05 product image
  • HC-JC15-14Y-05 thumbnail 1
  • HC-JC15-14Y-05 thumbnail 2
  • HC-JC15-14Y-05 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HCTL HC-JC15-14Y-05RoHS

Manufacturer
HCTLAsian Brands
MPN
HC-JC15-14Y-05
LCSC Part #
C28310296
Packaging
P=1.5mm
Customer #
Key Attributes
CONN HOUSING 14POS 1.5mm SINGLE ROW
Datasheetpdf iconHCTL HC-JC15-14Y-05
Custom CablesMOQ 1pc
In-Stock: 130
130 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1172$ 0.0938$ 0.47
50+$ 0.0926$ 0.0741$ 3.71
150+$ 0.0804$ 0.0644$ 9.66
500+$ 0.0712$ 0.0570$ 28.50
2,500+$ 0.0638$ 0.0511$ 127.75
5,000+$ 0.0601$ 0.0481$ 240.50
Standard Packaging500/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerHCTL
PackagingP=1.5mm
Pitch1.5mm
Flame Retardant Rating-
Pins Structure1x14P
With WingsWithout Fins
Reference Series-
Number of Rows1
Number of PINs Per Row14
ColorWhite
Plastic MaterialPA66
Row Spacing-
With LockerNon-Latching
Operating Temperature-25℃~+85℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging500
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.