Winsok Semicon WSP4407
| Manufacturer |
Winsok Semicon
Asian Brands |
| Mfr. Part # | WSP4407 |
| LCSC Part # | C2830890 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 13A SOP-8 |
| Description | P-Channel 30V 13A 3.1W Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,045
1,045
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2361 $ 0.2125 | $ 1.06 |
50+ | $ 0.1942 $ 0.1748 | $ 8.74 |
150+ | $ 0.1762 $ 0.1586 | $ 23.79 |
500+ | $ 0.1538 $ 0.1385 | $ 69.25 |
3,000+ | $ 0.1045 $ 0.0941 | $ 282.30 |
6,000+ | $ 0.0985 $ 0.0887 | $ 532.20 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$