LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI ADSP-21565WCSWZ10 product image
Images for reference only

ADI ADSP-21565WCSWZ10RoHS

Manufacturer
MPN
ADSP-21565WCSWZ10
LCSC Part #
C2830800
Packaging
LQFP-120-EP(14x14)
Customer #
Key Attributes
SHARC+ Single Core High Performance DSP
Datasheetpdf iconADI ADSP-21565WCSWZ10

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/DSP (Digital Signal Processors)
ManufacturerADI
PackagingLQFP-120-EP(14x14)
ROM Size-
Operating Temperature-40℃~+125℃
FeaturesHardware MAC acceleration;Hardware FFT acceleration;Circular buffer support;Zero-overhead loop;DMA data transfer;High-speed peripheral interface;Integrated ADC interface;Interrupt response;Secure storage and protection;RTC and timer
Maximum Speed1GHz
FLASH Size-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging500
Sales UnitPiece

Introduction

AI Translation

Reaching speeds of up to 1 GHz, the ADSP- 2156x processors are members of the SHARC family of products. The ADSP- 2156x processor is based on the SHARC+ single core. The ADSP- 2156x SHARC processors are members of the SIMD SHARC family of digital signal processors (DSP).

Features

AI Translation
  • Enhanced SHARC+ high performance floating- point core Up to 1 GHz
  • 5 Mb (640 kB) Level 1 (L1) SRAM memory with parity (optional ability to configure as cache)
  • 32- bit, 40- bit, and 64- bit floating- point support
  • 32- bit fixed point
  • Byte, short word, word, long word addressed
  • Powerful DMA system
  • On- chip memory protection
  • Integrated safety features
  • 17mm×17mm 400- ball CSP_BGA (0.8mm pitch), RoHS compliant
  • 120- lead LQFP_EP (0.4mm pitch), RoHS compliant
  • Low system power across automotive temperature range
  • Large on- chip Level 2 (L2) SRAM with ECC protection, up to 8 Mb (1 MB)
  • One Level 3 (L3) interface optimized for low system power, providing 16- bit interface to DDR3/DDR3L SDRAM devices
  • Security and Protection Crypto hardware accelerators
  • Fast secure boot with IP protection
  • Enhanced FIR and IIR accelerators running up to 1 GHz
  • AEC- Q100 qualified for automotive applications

Applications

AI Translation
  • Automotive: audio amplifier, head unit, ANC/RNC, rear seat entertainment, digital cockpit, ADAS
  • Consumer: speakers, sound bars, AvRs, conferencing systems, mixing consoles, microphone arrays, headphones
In-Stock: 27
27 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 22.8615$ 22.86
10+$ 21.8021$ 218.02
30+$ 19.9691$ 599.07
100+$ 18.3686$ 1836.86
Standard Packaging500/Full Tray
Better price for more quantity?
$