OSRAM KW H2L531.TE-Z7P7-ebvFfcbB46-PAMA
| Manufacturer | |
| MPN | KW H2L531.TE-Z7P7-ebvFfcbB46-PAMA |
| LCSC Part # | C2830578 |
| Packaging | SMD-4P,3.8x3.1mm |
| Customer # | |
| Key Attributes | LED WHITE SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED White Lighting | |
| Manufacturer | OSRAM | |
| Packaging | SMD-4P,3.8x3.1mm | |
| Forward Current | 1A | |
| Lens Color | - | |
| Color Temperature | - | |
| Installation Method | - | |
| Luminous Intensity | 196cd | |
| Voltage - Forward(Vf) | 6.45V | |
| Viewing Angle | 120° | |
| Power(Watts) | - | |
| Illumination Color | White | |
| Wavelength - Dominant | - | |
| Operating Temperature | -40℃~+125℃ | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Oslon Black Flat is able to meet a wide range of requirements in terms of output and adaptability to ambient conditions. It offers a uniform light pattern, thermal stability and great brightness.
Features
AI Translation
- Package: SMD epoxy package
- Chip technology: UX:3
- Typ. Radiation: 120° (Lambertian emitter)
- Color: Cx = 0.322, Cy = 0.334 acc. to CIE 1931 (• ultra white)
- Corrosion Robustness Class: 3B
- Qualifications: AEC-Q102 Qualified
- ESD: 8 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM, Class 3B)
Applications
AI Translation
- Custom Tuning
- Headlamps, LED & Laser & Night Vision
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.9252 | $ 3.93 |
| 10+ | $ 3.8566 | $ 38.57 |
| 30+ | $ 3.8103 | $ 114.31 |
| 100+ | $ 3.622 | $ 362.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
