TECH PUBLIC SI1012CR
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SI1012CR |
| LCSC Part # | C2830304 |
| Packaging | SOT-523 |
| Customer # | |
| Key Attributes | MOSFET 20V 0.7A SOT-523 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 700mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 330mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 120pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 20V, lD = 0.7A
- RDS(ON) < 280mΩ @ VGS = 4.5V
- RDS(ON) < 330mΩ @ VGS = 2.5V
- ESD Protection
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
In-Stock: 5,830
5,830 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.047 | $ 0.47 |
| 100+ | $ 0.0384 | $ 3.84 |
| 300+ | $ 0.0341 | $ 10.23 |
| 3,000+ | $ 0.0272 | $ 81.60 |
| 6,000+ | $ 0.0246 | $ 147.60 |
| 9,000+ | $ 0.0233 | $ 209.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-523 | |
| Drain to Source Voltage | 20V | |
| Output Capacitance(Coss) | 20pF | |
| Current - Continuous Drain(Id) | 700mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 15pF | |
| RDS(on) | 330mΩ@2.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 120pF | |
| Gate Charge(Qg) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = 20V, lD = 0.7A
- RDS(ON) < 280mΩ @ VGS = 4.5V
- RDS(ON) < 330mΩ @ VGS = 2.5V
- ESD Protection
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



