Jinrui JK-SMD125L/33V
| Manufacturer | JinruiAsian Brands |
| MPN | JK-SMD125L/33V |
| LCSC Part # | C2830282 |
| Packaging | 2920 |
| Customer # | |
| Key Attributes | PTC RESET FUSE 33V 1.25A 2920 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.25A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 2.5A | |
| Height | 1mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 50mΩ | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- Faster tripping, 2920 Dimension, Surface mountable, Solid state
- Operation Current: 0.30A~3.00A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL、CSA
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0557 | $ 0.28 |
| 50+ | $ 0.0545 | $ 2.73 |
| 150+ | $ 0.0537 | $ 8.06 |
| 500+ | $ 0.0529 | $ 26.45 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | 2920 | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 33V | |
| Hold Current | 1.25A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.5W | |
| Trip Current | 2.5A | |
| Height | 1mm | |
| Length | 7.98mm | |
| Width | 5.44mm | |
| Time to Trip(Max) | 2s | |
| Resistance @ 25℃ | 50mΩ | |
| Resistance - Post Trip (R1) (Max) | 250mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- Faster tripping, 2920 Dimension, Surface mountable, Solid state
- Operation Current: 0.30A~3.00A
- Maximum Voltage: 6V~60Vdc
- Operating Temperature: -40°C TO 85°C
- Agency recognition: UL、CSA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



