LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-mSMD160/8V product image
  • JK-mSMD160/8V thumbnail 1
  • JK-mSMD160/8V thumbnail 2
  • JK-mSMD160/8V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-mSMD160/8VRoHS

Manufacturer
JinruiAsian Brands
MPN
JK-mSMD160/8V
LCSC Part #
C2830274
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 8V 1.6A 1812
Datasheetpdf iconJinrui JK-mSMD160/8V
In-Stock: 2,000
2,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0503$ 0.50
100+$ 0.0398$ 3.98
300+$ 0.0345$ 10.35
2,000+$ 0.0305$ 61.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current1.6A
Pitch-
Current - Max100A
Power Dissipation-
Trip Current2.8A
Height0.8mm
Length4.73mm
Width3.41mm
Time to Trip(Max)1s
Resistance @ 25℃30mΩ
Resistance - Post Trip (R1) (Max)130mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA、TUV