LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK-mSMD075/33V product image
  • JK-mSMD075/33V thumbnail 1
  • JK-mSMD075/33V thumbnail 2
  • JK-mSMD075/33V thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK-mSMD075/33VRoHS

Manufacturer
JinruiAsian Brands
MPN
JK-mSMD075/33V
LCSC Part #
C2830268
Packaging
1812
Customer #
Key Attributes
PTC RESET FUSE 33V 750mA 1812
Datasheetpdf iconJinrui JK-mSMD075/33V
In-Stock: 1,940
1,940 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0351$ 0.70
200+$ 0.032$ 6.40
600+$ 0.0305$ 18.30
1,500+$ 0.0214$ 32.10
10,500+$ 0.0205$ 215.25
19,500+$ 0.02$ 390.00
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max33V
Hold Current750mA
Pitch-
Current - Max100A
Power Dissipation-
Trip Current1.5A
Height1.2mm
Length4.73mm
Width3.41mm
Time to Trip(Max)200ms
Resistance @ 25℃90mΩ
Resistance - Post Trip (R1) (Max)450mΩ

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging1500
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • faster tripping, 1812 Dimension, Surface mountable, Solid state
  • Operation Current: 0.10A~3.50A
  • Maximum Voltage: 6V~60Vdc
  • Operating Temperature: -40°C TO 85°C
  • Agency recognition: UL、CSA、TUV