Jinrui JK16-160T
| Manufacturer | JinruiAsian Brands |
| MPN | JK16-160T |
| LCSC Part # | C2830222 |
| Packaging | Through Hole,P=5.1mm |
| Customer # | |
| Key Attributes | PTC RESET FUSE 16V 1.6A TH |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.6A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.4W | |
| Trip Current | 3.2A | |
| Height | - | |
| Length | 7.4mm | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- Radial leaded Devices
- Cured,flame retardant epoxy polymer insulating material meets UL94V-0 requirements
- Operation Current: 0.1A~14A ,Maximum Voltage: 16Vdc,Operating Temperature: -40°C TO 85°C
- Agency recognition:TUV △ TUVRheinland
In-Stock: 150
150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0447 | $ 0.45 |
| 100+ | $ 0.0351 | $ 3.51 |
| 300+ | $ 0.0303 | $ 9.09 |
| 1,000+ | $ 0.0273 | $ 27.30 |
| 5,000+ | $ 0.0245 | $ 122.50 |
| 10,000+ | $ 0.023 | $ 230.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | Through Hole,P=5.1mm | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 16V | |
| Hold Current | 1.6A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 1.4W | |
| Trip Current | 3.2A | |
| Height | - | |
| Length | 7.4mm | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 40mΩ | |
| Resistance - Post Trip (R1) (Max) | 110mΩ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- RoHS Compliant & Halogen Free
- Radial leaded Devices
- Cured,flame retardant epoxy polymer insulating material meets UL94V-0 requirements
- Operation Current: 0.1A~14A ,Maximum Voltage: 16Vdc,Operating Temperature: -40°C TO 85°C
- Agency recognition:TUV △ TUVRheinland
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



