LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Jinrui JK16-135T product image
  • JK16-135T thumbnail 1
  • JK16-135T thumbnail 2
  • JK16-135T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Jinrui JK16-135TRoHS

Manufacturer
JinruiAsian Brands
MPN
JK16-135T
LCSC Part #
C2830221
Packaging
Through Hole,P=5.1mm
Customer #
Key Attributes
PTC RESET FUSE 16V 1.35A TH
Datasheetpdf iconJinrui JK16-135T
In-Stock: 450
450 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0434$ 0.43
100+$ 0.034$ 3.40
300+$ 0.0293$ 8.79
1,000+$ 0.0273$ 27.30
5,000+$ 0.0245$ 122.50
10,000+$ 0.0231$ 231.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerJinrui
PackagingThrough Hole,P=5.1mm
Operating Temperature-40℃~+85℃
Voltage - Max16V
Hold Current1.35A
Pitch-
Current - Max100A
Power Dissipation1.2W
Trip Current2.7A
Height-
Length-
Width-
Time to Trip(Max)5s
Resistance @ 25℃40mΩ
Resistance - Post Trip (R1) (Max)130mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • RoHS Compliant & Halogen Free
  • Radial leaded Devices
  • Cured,flame retardant epoxy polymer insulating material meets UL94V-0 requirements
  • Operation Current: 0.1A~14A ,Maximum Voltage: 16Vdc,Operating Temperature: -40°C TO 85°C
  • Agency recognition:TUV △ TUVRheinland