Jinrui JK-P420
| Manufacturer | JinruiAsian Brands |
| MPN | JK-P420 |
| LCSC Part # | C2830211 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | PTC RESET FUSE 24V 4.2A |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 4.2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2W | |
| Trip Current | 8.3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 12Ω | |
| Resistance - Post Trip (R1) (Max) | 48Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Battery protection
In-Stock: 935
935 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2119 | $ 1.06 |
| 50+ | $ 0.1582 | $ 7.91 |
| 150+ | $ 0.1352 | $ 20.28 |
| 1,000+ | $ 0.1065 | $ 106.50 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/PTC Resettable Fuses | |
| Manufacturer | Jinrui | |
| Packaging | SMD | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Max | 24V | |
| Hold Current | 4.2A | |
| Pitch | - | |
| Current - Max | 100A | |
| Power Dissipation | 2W | |
| Trip Current | 8.3A | |
| Height | - | |
| Length | - | |
| Width | - | |
| Time to Trip(Max) | 5s | |
| Resistance @ 25℃ | 12Ω | |
| Resistance - Post Trip (R1) (Max) | 48Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- Battery protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |



