ALPSALPINE RK09L1120036
| Manufacturer | |
| Mfr. Part # | RK09L1120036 |
| LCSC Part # | C2830189 |
| Package | Through Hole-3P,11.4x10.7mm |
| Customer # | |
| Key Attributes | POT 10kΩ 50mW Through Hole-3P,11.4x10.7mm |
| Description | ±20% 50mW 10kΩ Through Hole-3P,11.4x10.7mm Rotary Potentiometers, Rheostats RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Rotary Potentiometers, Rheostats | |
| Manufacturer | ALPSALPINE | |
| Package | Through Hole-3P,11.4x10.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2577 | $ 2.26 |
10+ | $ 1.9608 | $ 19.61 |
30+ | $ 1.7751 | $ 53.25 |
100+ | $ 1.5846 | $ 158.46 |
500+ | $ 1.2813 | $ 640.65 |
1,000+ | $ 1.2432 | $ 1243.20 |
Standard Packaging 100/Full
Tray | ||