MSKSEMI WPM2341-MS
| Manufacturer |
MSKSEMI
Asian Brands |
| Mfr. Part # | WPM2341-MS |
| LCSC Part # | C2830123 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 3A SOT-23 |
| Description | 20V 3A 80mΩ@4.5V 400mW SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
610 
610
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0808 $ 0.0728 | $ 0.73 |
100+ | $ 0.0663 $ 0.0597 | $ 5.97 |
300+ | $ 0.059 $ 0.0531 | $ 15.93 |
3,000+ | $ 0.0422 $ 0.0380 | $ 114.00 |
6,000+ | $ 0.0379 $ 0.0342 | $ 205.20 |
9,000+ | $ 0.0357 $ 0.0322 | $ 289.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$