TUYA WB3S(0nw9)
| Manufacturer | TUYAAsian Brands |
| MPN | WB3S(0nw9) |
| LCSC Part # | C2830108 |
| Packaging | SMD,24x16mm |
| Customer # | |
| Key Attributes | Wi-Fi & BLE dual-mode module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver Modules and Modems | |
| Manufacturer | TUYA | |
| Packaging | SMD,24x16mm | |
| Frequency Range | 2.4GHz | |
| Voltage - Supply | 3V~3.6V | |
| Utilized IC / Part | BK7231T | |
| Output Power | 16dBm | |
| Antenna Type | On-board PCB Antenna | |
| Sensitivity | -95dBm | |
| Wireless Standard | Bluetooth4.2 | |
| Receive Current | 98mA | |
| Features | Integrated Bluetooth function | |
| Interface | UART;ADC;GPIO | |
| Operating Temperature | -40℃~+85℃ | |
| Current Of Transmitting | 222mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
WB3S is a low-power embedded Wi-Fi + Bluetooth LE dual-protocol module. It is built around the highly integrated wireless RF chip BK7231T with minimal external components, featuring a built-in Wi-Fi network protocol stack and comprehensive function libraries. The module also integrates a low-power 32-bit MCU, 1T1R WLAN, up to 120MHz clock frequency, 256K SRAM, 2Mbyte flash, and rich peripheral resources. It operates on an RTOS platform with fully integrated Wi-Fi MAC and TCP/IP protocol function libraries, enabling developers to build embedded Wi-Fi products tailored to their specific requirements.
Features
AI Translation
- Built-in low-power 32-bit CPU, usable as application processor
- Clock speed: 120MHz
- Peripherals: 9×GPIO, 1×UART, 1×ADC
- Wi-Fi Connectivity:
- 802.11 b/g/n
- Channels 1–14 @ 2.4GHz
- Supports WEP, WPA/WPA2, WPA/WPA2 PSK (AES) security
- Max output power +16dBm in 802.11b mode
- SmartConfig support (Android and iOS devices)
- Onboard PCB antenna, gain 1.5dBi
- Operating temperature: -40℃ to 85℃
- Bluetooth LE:
- Bluetooth Low Energy (V4.2) support
- Max output power +6dBm
- Onboard PCB antenna, gain 1.5dBi
Applications
AI Translation
- Smart Buildings
- Smart Home/Appliances
- Smart Sockets
- Smart Lighting
- Industrial Wireless Control
- Baby Monitors
- IP Cameras
- Smart Transit
In-Stock: 776
776 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.4396 | $ 2.44 |
| 10+ | $ 2.251 | $ 22.51 |
| 30+ | $ 2.1333 | $ 64.00 |
| 100+ | $ 1.7818 | $ 178.18 |
| 500+ | $ 1.7275 | $ 863.75 |
| 1,000+ | $ 1.7034 | $ 1703.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8517629200 |
| USHTS | 8517620090 |
| TARIC | 8517620000 |
| Type | Details |
|---|---|
| CAHTS | 8517620090 |
| BRHTS | 85176299 |
| INHTS | 85176290 |
| MXHTS | 8517.62.99 |



