G-Switch GT-TC100A-H170-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC100A-H170-L1 |
| LCSC Part # | C2829967 |
| Package | Through Hole,Right Angle,7.3x7.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH R/A |
| Description | Tactile Switch SPST 160gf 17mm PC Pin 7.3mm x 7.1mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole,Right Angle,7.3x7.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
505
505
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0903 $ 0.0614 | $ 0.31 |
50+ | $ 0.0722 $ 0.0491 | $ 2.46 |
150+ | $ 0.0632 $ 0.0430 | $ 6.45 |
1,000+ | $ 0.0557 $ 0.0379 | $ 37.90 |
2,000+ | $ 0.0503 $ 0.0342 | $ 68.40 |
5,000+ | $ 0.0475 $ 0.0323 | $ 161.50 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$