G-Switch GT-TC100A-H043-L1
| Manufacturer |
G-Switch
Asian Brands |
| Mfr. Part # | GT-TC100A-H043-L1 |
| LCSC Part # | C2829957 |
| Package | Through Hole,Right Angle,7.3x7.1mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 160gf TH R/A |
| Description | Tactile Switch SPST 160gf 4.3mm PC Pin 7.3mm x 7.1mm Through Hole, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Package | Through Hole,Right Angle,7.3x7.1mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
770
770
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0885 $ 0.0841 | $ 0.42 |
50+ | $ 0.0694 $ 0.0660 | $ 3.30 |
150+ | $ 0.0599 $ 0.0570 | $ 8.55 |
1,000+ | $ 0.0521 $ 0.0495 | $ 49.50 |
2,000+ | $ 0.0463 $ 0.0440 | $ 88.00 |
5,000+ | $ 0.0435 $ 0.0414 | $ 207.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$