JSCJ CJ9107B50T5
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ9107B50T5 |
| LCSC Part # | C2829449 |
| Package | SOT-23-5L |
| Customer # | |
| Key Attributes | Synchronous Step-Up DC/DC Converter with PFM Control |
| Description | 300kHz Boost Fixed 5V SOT-23-5L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Package | SOT-23-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
3,095
3,095
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1314 | $ 0.66 |
50+ | $ 0.1054 | $ 5.27 |
150+ | $ 0.0925 | $ 13.88 |
500+ | $ 0.0828 | $ 41.40 |
3,000+ | $ 0.075 | $ 225.00 |
6,000+ | $ 0.0711 | $ 426.60 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$