JSCJ CJ9107A30K
| Manufacturer | JSCJAsian Brands |
| MPN | CJ9107A30K |
| LCSC Part # | C2829447 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Synchronous Step-Up DC/DC Converter with PFM Control |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | - | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3V | |
| Quiescent Current | 15uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CJ9107 Series is a Synchronous step-up DC/DC Converter with PFM Control. With the CJ9107 Series, a step-up switching DC/DC converter can be configured by using an external coil, capacitor. The built-in MOSFET is turned off by a protection circuit when the voltage at the LX pin exceeds the limit to prevent it from being damaged.
Features
AI Translation
- External parts: Coil, capacitor
- Output voltage: Settable to between 2.1V to 5.5V in 0.1V steps
- Maximum Oscillation frequency: 300KHz
- Accuracy of ±2%
- High efficiency: 95%
Applications
AI Translation
- Digital cameras
- Electronic notebooks and PDAs
- Portable CD/MD players
- Cameras, video equipment
- Communications equipment
- Power supply for microcomputers
In-Stock: 1,680
1,680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1104 | $ 0.55 |
| 50+ | $ 0.0873 | $ 4.37 |
| 150+ | $ 0.0757 | $ 11.36 |
| 500+ | $ 0.0671 | $ 33.55 |
| 3,000+ | $ 0.0601 | $ 180.30 |
| 6,000+ | $ 0.0567 | $ 340.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 300kHz | |
| Number of Outputs | 1 | |
| Function | Boost | |
| Features | - | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 900mV~5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | - | |
| Output Voltage | 3V | |
| Quiescent Current | 15uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CJ9107 Series is a Synchronous step-up DC/DC Converter with PFM Control. With the CJ9107 Series, a step-up switching DC/DC converter can be configured by using an external coil, capacitor. The built-in MOSFET is turned off by a protection circuit when the voltage at the LX pin exceeds the limit to prevent it from being damaged.
Features
AI Translation
- External parts: Coil, capacitor
- Output voltage: Settable to between 2.1V to 5.5V in 0.1V steps
- Maximum Oscillation frequency: 300KHz
- Accuracy of ±2%
- High efficiency: 95%
Applications
AI Translation
- Digital cameras
- Electronic notebooks and PDAs
- Portable CD/MD players
- Cameras, video equipment
- Communications equipment
- Power supply for microcomputers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



