JSCJ CJ6206A25N
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | CJ6206A25N |
| LCSC Part # | C2829363 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | Low Consumption Current High PSRR 300mA CMOS Voltage Regulators |
| Description | 7V Positive Fixed 2.5V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | JSCJ | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0513 | $ 0.51 |
100+ | $ 0.0408 | $ 4.08 |
300+ | $ 0.0356 | $ 10.68 |
3,000+ | $ 0.0305 | $ 91.50 |
6,000+ | $ 0.0274 | $ 164.40 |
9,000+ | $ 0.0258 | $ 232.20 |
Standard Packaging 3000/Full
Reel | ||