JSCJ LMV358
| Manufacturer | JSCJAsian Brands |
| MPN | LMV358 |
| LCSC Part # | C2829198 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 1MHz Bandwidth, 60uA Low Power, Rail-to-Rail I/O CMOS Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JSCJ | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Output Current | 27mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 86uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358(dual) are rail - to - rail input and output voltage feedback amplifiers offering low cost. They have a wide input common - mode voltage range and output voltages wing, and take the minimum operating supply voltage down to 2.1V and the maximum recommended supply voltage is 5.5V. The LMV358 provide 1MHz bandwidth at a low current consumption of 60μA per amplifier. Very low input bias currents of 10pA enable LMV358 to be used for integrators, photodiode amplifiers, and piezoelectric sensors. Rail - to - rail inputs and outputs are useful to designers buffering ASIC in single - supply systems. Applications for the series amplifiers include safety monitoring, portable equipment, battery and power supply control, and signal conditioning and interfacing for transducers in very low power systems. The LMV358 is available in SOP8 and MSOP8 packages.
Features
- Low Cost
- Rail - to - Rail Input and Output
- 0.8mV Typical VOS
- Unity Gain Stable
- Gain Bandwidth Product: 1MHz
- Very Low Input Bias Currents
- Operates on 2.1V to 5.5V Supplies
- Input Voltage Range: - 0.1V to +5.6V with VS = 5.5V
- Low Supply Current: <60μA/Amplifier
- Small Packaging: LMV358 Available in SOP8, MSOP8
Applications
- ASIC Input or Output Amplifier
- Sensor Interface Piezo Electric Transducer Amplifier
- Medical Instrumentation
- Mobile Communication Audio Output
- Portable Systems
- Smoke Detectors Notebook PC
- PCMCIA Cards
- Battery – Powered Equipment DSP Interface
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1696 | $ 0.85 |
| 50+ | $ 0.1395 | $ 6.98 |
| 150+ | $ 0.1244 | $ 18.66 |
| 500+ | $ 0.1131 | $ 56.55 |
| 2,500+ | $ 0.104 | $ 260.00 |
| 4,000+ | $ 0.0994 | $ 397.60 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | JSCJ | |
| Packaging | SOP-8 | |
| Number of Channels | 2 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 520V/ms | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | Built-in compensation | |
| Operating Temperature | 0℃~+70℃ | |
| Ib - Input Bias Current | 10pA | |
| Common Mode Rejection Ratio(CMRR) | 62dB | |
| Output Current | 27mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Quiescent Current | 86uA | |
| Gain Bandwidth Product | 1MHz | |
| Input Voltage Noise Density | 27nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-1.25V;1.25V~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.1V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LMV358(dual) are rail - to - rail input and output voltage feedback amplifiers offering low cost. They have a wide input common - mode voltage range and output voltages wing, and take the minimum operating supply voltage down to 2.1V and the maximum recommended supply voltage is 5.5V. The LMV358 provide 1MHz bandwidth at a low current consumption of 60μA per amplifier. Very low input bias currents of 10pA enable LMV358 to be used for integrators, photodiode amplifiers, and piezoelectric sensors. Rail - to - rail inputs and outputs are useful to designers buffering ASIC in single - supply systems. Applications for the series amplifiers include safety monitoring, portable equipment, battery and power supply control, and signal conditioning and interfacing for transducers in very low power systems. The LMV358 is available in SOP8 and MSOP8 packages.
Features
- Low Cost
- Rail - to - Rail Input and Output
- 0.8mV Typical VOS
- Unity Gain Stable
- Gain Bandwidth Product: 1MHz
- Very Low Input Bias Currents
- Operates on 2.1V to 5.5V Supplies
- Input Voltage Range: - 0.1V to +5.6V with VS = 5.5V
- Low Supply Current: <60μA/Amplifier
- Small Packaging: LMV358 Available in SOP8, MSOP8
Applications
- ASIC Input or Output Amplifier
- Sensor Interface Piezo Electric Transducer Amplifier
- Medical Instrumentation
- Mobile Communication Audio Output
- Portable Systems
- Smoke Detectors Notebook PC
- PCMCIA Cards
- Battery – Powered Equipment DSP Interface
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



