LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC7824BTG product image
  • MC7824BTG thumbnail 1
  • MC7824BTG thumbnail 2
  • MC7824BTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC7824BTGRoHS

Manufacturer
MPN
MC7824BTG
LCSC Part #
C28291
Packaging
TO-220
Customer #
Key Attributes
1.0 A Positive Voltage Regulators
Datasheetpdf icononsemi MC7824BTG
In-Stock: 323
323 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1214$ 1.12
10+$ 0.9587$ 9.59
50+$ 0.8333$ 41.67
100+$ 0.752$ 75.20
500+$ 0.7048$ 352.40
1,000+$ 0.6787$ 678.70
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTO-220
Output Voltage24V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.2mA
Output ConfigurationPositive
Operating Voltage38V
Output Current1A
Output TypeFixed
FeaturesThermal shutdown;Short Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features

AI Translation
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 1.5%, 2% and 4% Tolerance
  • Available in Surface Mount D²PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q100 Qualified and PPAP Capable
  • These are Pb−Free Devices