UMW ADM3485EARZ(UMW)
| Manufacturer | UMWAsian Brands |
| MPN | ADM3485EARZ(UMW) |
| LCSC Part # | C2829053 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 3.3V power supply, up to 256 nodes, 12Mbps half-duplex, RS485/RS422 transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.97V~3.63V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3485E is a 3.3V-powered, half-duplex, low-power RS-485 transceiver that fully complies with TIA/EIA-485 standard requirements. The ADM3485E contains one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The ADM3485E features 1/8 unit load, allowing up to 256 ADM3485E transceivers to be connected on the same communication bus. Error-free data transmission at up to 12Mbps is achievable. The ADM3485E operates over a supply voltage range of 3.0V to 3.6V and provides failsafe protection, overtemperature protection, current limiting protection, and overvoltage protection.
Features
- 3.3V supply, half-duplex
- 1/8 unit load, supports up to 256 devices on the bus
- Driver output short-circuit protection
- Over-temperature protection
- Low-power shutdown
- Receiver open-circuit protection
- High noise immunity
- Integrated transient voltage suppression
- Data rates up to 12Mbps in electrically noisy environments
- RS-485 I/O pins with 15kV ESD protection
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3471 | $ 1.74 |
| 50+ | $ 0.2692 | $ 13.46 |
| 150+ | $ 0.2358 | $ 35.37 |
| 500+ | $ 0.1756 | $ 87.80 |
| 2,500+ | $ 0.157 | $ 392.50 |
| 5,000+ | $ 0.1459 | $ 729.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | UMW | |
| Packaging | SOP-8 | |
| Voltage - Supply | 2.97V~3.63V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 800uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADM3485E is a 3.3V-powered, half-duplex, low-power RS-485 transceiver that fully complies with TIA/EIA-485 standard requirements. The ADM3485E contains one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The ADM3485E features 1/8 unit load, allowing up to 256 ADM3485E transceivers to be connected on the same communication bus. Error-free data transmission at up to 12Mbps is achievable. The ADM3485E operates over a supply voltage range of 3.0V to 3.6V and provides failsafe protection, overtemperature protection, current limiting protection, and overvoltage protection.
Features
- 3.3V supply, half-duplex
- 1/8 unit load, supports up to 256 devices on the bus
- Driver output short-circuit protection
- Over-temperature protection
- Low-power shutdown
- Receiver open-circuit protection
- High noise immunity
- Integrated transient voltage suppression
- Data rates up to 12Mbps in electrically noisy environments
- RS-485 I/O pins with 15kV ESD protection
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
