LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW SN75176BDR(UMW) product image
  • SN75176BDR(UMW) thumbnail 1
  • SN75176BDR(UMW) thumbnail 2
  • SN75176BDR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW SN75176BDR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
SN75176BDR(UMW)
LCSC Part #
C2829048
Packaging
SOP-8
Customer #
Key Attributes
SN75176B/SN65176B Multipoint RS-485/RS-422 Transceivers
Datasheetpdf iconUMW SN75176BDR(UMW)
In-Stock: 34,510
34,510 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1101$ 0.55
50+$ 0.0853$ 4.27
150+$ 0.0729$ 10.94
500+$ 0.0636$ 31.80
2,500+$ 0.0562$ 140.50
5,000+$ 0.0524$ 262.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers
ManufacturerUMW
PackagingSOP-8
Voltage - Supply4.75V~5.25V
TypeTransceiver
Number of Nodes32
Operating Temperature0℃~+70℃
Number of Drivers1
FeaturesTx/Rx enable;Enable shutdown;Thermal shutdown protection
Number of Receivers1
Quiescent Supply Current55mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

SN75176B / SN65176B is a high-speed differential three-state bus/line transceiver designed to meet EIA standard RS-485 requirements, featuring an extended common-mode range (+12V to -7V) for multipoint data transmission. It is also compatible with RS-422. Both driver and receiver outputs are three-state capable, and the driver output operates throughout the full +12V to -7V common-mode range. A thermal shutdown circuit handles bus contention or fault conditions that cause excessive internal power dissipation, forcing the driver outputs into a high-impedance state. DC specifications are guaranteed over a temperature range of -40°C to 105°C and a supply voltage range of 4.75V to 5.25V.

Features

AI Translation
  • Compliant with EIA RS485 standard for multipoint bus transmission; compatible with RS-422
  • Small outline (SOIC) package option for minimized board space
  • Driver propagation delay: 22 ns
  • Single +5V supply
  • Bus common-mode range of -7V to +12V allows ±7V ground potential difference between devices on the bus
  • Thermal shutdown protection
  • High impedance to the bus throughout the common-mode range when driver is in tri-state or powered down, allowing unused devices on the bus to be powered off
  • Combined driver output and receiver input impedance less than one RS485 unit load, supporting up to 32 transceivers on the bus
  • Typical receiver hysteresis: 70mV
  • Maximum data rate: 10Mbps