LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GigaDevice Semicon Beijing GD5F1GQ5UEYIGR product image
  • GD5F1GQ5UEYIGR thumbnail 1
  • GD5F1GQ5UEYIGR thumbnail 2
  • GD5F1GQ5UEYIGR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GigaDevice Semicon Beijing GD5F1GQ5UEYIGRRoHS

Manufacturer
MPN
GD5F1GQ5UEYIGR
LCSC Part #
C2829047
Packaging
WSON-8-EP(6x8)
Customer #
Key Attributes
SPI-NAND 1G-bit 2K+128B Page Size
Datasheetpdf iconGigaDevice Semicon Beijing GD5F1GQ5UEYIGR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerGigaDevice Semicon Beijing
PackagingWSON-8-EP(6x8)
Memory Size1Gbit
Voltage - Supply2.7V~3.6V
Operating temperature-40℃~+85℃
Program / Erase Cycles100,000 cycles
Clock Frequency133MHz
FeaturesRead buffer function;Copy back write function;Write enable latch;Software reset function;Bad block management function;Hardware write protection function;Software write protection function;ECC error correction function;OTP region write protection and lock function
Data Retention - TDR (Year)10 years
Block Erase Time(tBE)3ms
Write Cycle Time(tWC)-
Page Programming Time (Tpp)400us
Standby Supply Current50uA
InterfaceSPI

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

SPI (Serial Peripheral Interface) NAND Flash provides an ultra-cost effective while high density non-volatile memory storage solution for embedded systems, based on an industry-standard NAND Flash memory core. It is an attractive alternative to SPI-NOR and standard parallel NAND Flash, with advanced features, Total pin count is 8, including VCC and GND.

  • Density is 1Gb
  • Superior write performance and cost per bit over SPI-NOR
  • Significant low cost than parallel NAND

This low-pin-count NAND Flash memory follows the industry-standard serial peripheral interface, and always remains the same pin out from one density to another. The command sets resemble common SPI-NOR command sets, modified to handle NAND specific functions and added new features. GigaDevice SPI NAND is an easy-to-integrate NAND Flash memory, with specified designed features to ease host management:

  • User-selectable internal ECC. ECC parity is generated internally during a page program operation. When a page is read to the cache register, the ECC parity is detected and corrects the errors when necessary. The 64-bytes spare area is available even when internal ECC enabled. The device outputs corrected data and returns an ECC error status.
  • Internal data move or copy back with internal ECC. The device can be easily refreshed and manage garbage collection task, without need of shift in and out of data.
  • Power on Read with internal ECC. The device will automatically read first page of fist block to cache after power on, then host can directly read data from cache for easy boot. Also the data is promised correct by internal ECC when ECC enabled.

It is programmed and read in page-based operations, and erased in block-based operations. Data is transferred to or from the NAND Flash memory array, page by page, to a data register and a cache register. The cache register is closest to I/O control circuits and acts as a data buffer for the I/O data; the data register is closest to the memory array and acts as a data buffer for the NAND Flash memory array operation. The cache register functions as the buffer memory to enable page and random data READ/WRITE and copy back operations. These devices also use a SPI status register that reports the status of device operation.

Features

AI Translation
  • 1Gb SLC NAND Flash
  • Organization - Internal ECC On (ECC_EN = 1, default): Page Size:2048-Byte + 64-Byte - Internal ECC Off (ECC_EN = 0): Page Size:2048-Byte + 128-Byte
  • Standard, Dual, Quad SPI, DTR
    • Standard SPI: SCLK, CS#, SI, SO, WP#, HOLD#
    • Dual SPI: SCLK, CS#, SIO0, SIO1, WP#, HOLD#
    • Quad SPI: SCLK, CS#, SIO0, SIO1, SIO2, SIO3
    • DTR(Double Transfer Rate) Read : SCLK, CS#, SIO0, SIO1, SIO2, SIO3
  • High Speed Clock Frequency
    • 3.3V: 133MHz for fast read with 30pF load
    • 1.8V: 104MHz for fast read with 30pF load
    • 3.3V: Quad I/O Data transfer up to 532 Mbits/s
    • 1.8V: Quad I/O Data transfer up to 416 Mbits/s
  • Software/Hardware Write Protection
    • Write protect all/portion of memory via software
    • Register protection with WP# Pin
    • Power Lock Down Protection
  • Single Power Supply Voltage
    • Full voltage range for 1.8V: 1.7V ~ 2.0V
    • Full voltage range for 3.3V: 2.7V ~ 3.6V
  • Advanced security Features
    • 8K-Byte OTP Region
  • Program/Erase/Read Speed
    • Page Program time: 400us typical
    • Block Erase time: 3ms typical
    • Page read time: 60us maximum
  • Low Power Consumption
    • 30mA maximum active current
    • 50uA maximum standby current
  • Enhanced access performance
    • 2Kbyte cache for fast random read
  • Advanced Feature for NAND
    • Factory good block0
  • Reliability
    • P/E cycles with ECC: 100K
    • Data retention: 10 Years
  • Internal ECC
    • 4bits /528byte
In-Stock: 1,423
1,423 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.8381$ 7.84
10+$ 6.7255$ 67.26
30+$ 6.0467$ 181.40
100+$ 4.273$ 427.30
Standard Packaging3000/Full Reel
Better price for more quantity?
$