Truesemi TSA20N65MR
| Manufacturer |
Truesemi
Asian Brands |
| Mfr. Part # | TSA20N65MR |
| LCSC Part # | C2829042 |
| Package | TO-3P-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 20A TO-3P-3 |
| Description | N-Channel 650V 20A 192W Through Hole TO-3P-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Truesemi | |
| Package | TO-3P-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
21
21
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.318 | $ 1.32 |
10+ | $ 1.1047 | $ 11.05 |
30+ | $ 0.8991 | $ 26.97 |
90+ | $ 0.7672 | $ 69.05 |
450+ | $ 0.7089 | $ 319.01 |
900+ | $ 0.6828 | $ 614.52 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$