LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
65% OFF
Viking ARG06BTC1284N product image
  • ARG06BTC1284N thumbnail 1
  • ARG06BTC1284N thumbnail 2
  • ARG06BTC1284N thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG06BTC1284NRoHS

Manufacturer
VikingAsian Brands
MPN
ARG06BTC1284N
LCSC Part #
C2828889
Packaging
1206
Customer #
Key Attributes
RES 1.28MΩ ±0.1% 250mW 1206
Datasheetpdf iconViking ARG06BTC1284N
In-Stock: 260
260 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0567$ 0.0199$ 0.20
100+$ 0.0455$ 0.0160$ 1.60
300+$ 0.04$ 0.0140$ 4.20
1,000+$ 0.0358$ 0.0126$ 12.60
5,000+$ 0.0324$ 0.0114$ 57.00
10,000+$ 0.0308$ 0.0108$ 108.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging1206
Power(Watts)250mW
Resistance1.28MΩ
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece