LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking ARG05FTC5R60 product image
  • ARG05FTC5R60 thumbnail 1
  • ARG05FTC5R60 thumbnail 2
  • ARG05FTC5R60 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05FTC5R60RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05FTC5R60
LCSC Part #
C2828869
Packaging
0805
Customer #
Key Attributes
RES 5.6Ω ±1% 125mW 0805
Datasheetpdf iconViking ARG05FTC5R60
In-Stock: 1,200
1,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0071$ 0.71
1,000+$ 0.0055$ 5.50
5,000+$ 0.0045$ 22.50
10,000+$ 0.0039$ 39.00
50,000+$ 0.0035$ 175.00
100,000+$ 0.0032$ 320.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance5.6Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece