LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
78% OFF
Viking ARG05DTC4992 product image
  • ARG05DTC4992 thumbnail 1
  • ARG05DTC4992 thumbnail 2
  • ARG05DTC4992 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking ARG05DTC4992RoHS

Manufacturer
VikingAsian Brands
MPN
ARG05DTC4992
LCSC Part #
C2828828
Packaging
0805
Customer #
Key Attributes
RES 49.9kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking ARG05DTC4992
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0125$ 0.0028$ 0.14
500+$ 0.0099$ 0.0022$ 1.10
1,500+$ 0.0085$ 0.0019$ 2.85
5,000+$ 0.0076$ 0.0017$ 8.50
25,000+$ 0.0068$ 0.0015$ 37.50
50,000+$ 0.0064$ 0.0015$ 75.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance49.9kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece