LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR05DTBW5602 product image
  • AR05DTBW5602 thumbnail 1
  • AR05DTBW5602 thumbnail 2
  • AR05DTBW5602 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR05DTBW5602RoHS

Manufacturer
VikingAsian Brands
MPN
AR05DTBW5602
LCSC Part #
C2828817
Packaging
0805
Customer #
Key Attributes
RES 56kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking AR05DTBW5602
In-Stock: 4,340
4,340 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0442$ 0.44
100+$ 0.035$ 3.50
300+$ 0.0303$ 9.09
1,000+$ 0.0269$ 26.90
5,000+$ 0.0241$ 120.50
10,000+$ 0.0227$ 227.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance56kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece