LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
75% OFF
Viking AR05DTBW2001 product image
  • AR05DTBW2001 thumbnail 1
  • AR05DTBW2001 thumbnail 2
  • AR05DTBW2001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR05DTBW2001RoHS

Manufacturer
VikingAsian Brands
MPN
AR05DTBW2001
LCSC Part #
C2828815
Packaging
0805
Customer #
Key Attributes
RES 2kΩ ±0.5% 125mW 0805
Datasheetpdf iconViking AR05DTBW2001
In-Stock: 185
185 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0919$ 0.0230$ 0.12
50+$ 0.0738$ 0.0185$ 0.93
150+$ 0.0648$ 0.0162$ 2.43
500+$ 0.058$ 0.0145$ 7.25
2,500+$ 0.0526$ 0.0132$ 33.00
5,000+$ 0.0499$ 0.0125$ 62.50
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance2kΩ
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece