LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Viking AR05DTBW1000 product image
  • AR05DTBW1000 thumbnail 1
  • AR05DTBW1000 thumbnail 2
  • AR05DTBW1000 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Viking AR05DTBW1000RoHS

Manufacturer
VikingAsian Brands
MPN
AR05DTBW1000
LCSC Part #
C2828808
Packaging
0805
Customer #
Key Attributes
RES 100Ω ±0.5% 125mW 0805
Datasheetpdf iconViking AR05DTBW1000
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0838$ 0.42
50+$ 0.0654$ 3.27
150+$ 0.0562$ 8.43
500+$ 0.0493$ 24.65
2,500+$ 0.0438$ 109.50
5,000+$ 0.041$ 205.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerViking
Packaging0805
Power(Watts)125mW
Resistance100Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±10ppm/℃

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece